
5951 RD001 | |
|---|---|
DigiKey Part Number | A5951R-100-ND |
Manufacturer | |
Manufacturer Product Number | 5951 RD001 |
Description | HOOK-UP SOLID 30AWG RED 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Red 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,40000 € | 49,40 € |
| 2 | 47,02000 € | 94,04 € |
| 3 | 45,67667 € | 137,03 € |
| 5 | 44,03000 € | 220,15 € |
| 7 | 42,97286 € | 300,81 € |
| 10 | 41,87600 € | 418,76 € |
| Unit Price without VAT: | 49,40000 € |
|---|---|
| Unit Price with VAT: | 58,78600 € |













