
9978 002100 | |
|---|---|
DigiKey Part Number | BEL1784-100-ND |
Manufacturer | |
Manufacturer Product Number | 9978 002100 |
Description | HOOK-UP SOLID 30AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,46000 € | 80,46 € |
| 2 | 76,57000 € | 153,14 € |
| 3 | 74,37000 € | 223,11 € |
| 5 | 71,67600 € | 358,38 € |
| 7 | 69,94429 € | 489,61 € |
| 10 | 68,14800 € | 681,48 € |
| 25 | 63,70440 € | 1.592,61 € |
| 50 | 60,50060 € | 3.025,03 € |
| 100 | 57,42440 € | 5.742,44 € |
| Unit Price without VAT: | 80,46000 € |
|---|---|
| Unit Price with VAT: | 95,74740 € |







