
9978 001100 | |
|---|---|
DigiKey Part Number | BEL3789-100-ND |
Manufacturer | |
Manufacturer Product Number | 9978 001100 |
Description | HOOK-UP SOLID 30AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,78860 € | 78,86 € |
| 200 | 0,75040 € | 150,08 € |
| 300 | 0,72877 € | 218,63 € |
| 500 | 0,70226 € | 351,13 € |
| 700 | 0,68526 € | 479,68 € |
| 1.000 | 0,66759 € | 667,59 € |
| 2.500 | 0,62390 € | 1.559,75 € |
| 5.000 | 0,59238 € | 2.961,90 € |
| 10.000 | 0,56212 € | 5.621,20 € |
| Unit Price without VAT: | 0,78860 € |
|---|---|
| Unit Price with VAT: | 0,93843 € |




