HOOK-UP SOLID RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805 RD001

DigiKey Part Number
1805RD001-ND
Manufacturer
Manufacturer Product Number
1805 RD001
Description
HOOK-UP SOLID 30AWG RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-70°C ~ 150°C
Jacket Color
Ratings
UL Style 1516
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0001,14516 €1.145,16 €
2.0001,09093 €2.181,86 €
Manufacturers Standard Package
Unit Price without VAT:1,14516 €
Unit Price with VAT:1,36274 €
Alternate Color
HOOK-UP SOLID 30AWG BLACK 1000'
In-Stock: 3
Unit Price: 1.181,52000 €
HOOK-UP SOLID 30AWG BLUE 1000'
In-Stock: 2
Unit Price: 1.181,52000 €
HOOK-UP SOLID 30AWG BROWN 1000'
In-Stock: 1
Unit Price: 1.181,52000 €
HOOK-UP SOLID 30AWG GREEN 1000'
In-Stock: 2
Unit Price: 1.181,52000 €
HOOK-UP SOLID 30AWG ORANGE 1000'
In-Stock: 0
Unit Price: 1.181,52000 €
Alternate Length
HOOK-UP SOLID 30AWG RED 100'
In-Stock: 3
Unit Price: 220,77000 €