
10368-30-1-0500-003-1-TS | |
|---|---|
DigiKey Part Number | CN381Y-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-30-1-0500-003-1-TS |
Description | HOOK-UP STRND 30AWG YEL 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/0.0039" Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11630 € | 58,15 € |
| 1.000 | 0,11067 € | 110,67 € |
| 1.500 | 0,10749 € | 161,24 € |
| 2.500 | 0,10359 € | 258,98 € |
| 3.500 | 0,10109 € | 353,81 € |
| 5.000 | 0,09849 € | 492,45 € |
| 12.500 | 0,09206 € | 1.150,75 € |
| 25.000 | 0,08743 € | 2.185,75 € |
| 50.000 | 0,08298 € | 4.149,00 € |
| Unit Price without VAT: | 0,11630 € |
|---|---|
| Unit Price with VAT: | 0,13840 € |

















