HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-003-1-TS

DigiKey Part Number
CN381Y-50-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-003-1-TS
Description
HOOK-UP STRND 30AWG 300V YEL 50'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
17,77000 €7,77 €
27,40500 €14,81 €
37,19667 €21,59 €
56,94200 €34,71 €
76,77857 €47,45 €
106,61000 €66,10 €
256,19040 €154,76 €
505,88840 €294,42 €
1005,59880 €559,88 €
Manufacturers Standard Package
Unit Price without VAT:7,77000 €
Unit Price with VAT:9,24630 €
Alternate Color
HOOK-UP STRND 30AWG 300V BLK 50'
In-Stock: 4
Unit Price: 7,77000 €
HOOK-UP STRND 30AWG 300V WHT 50'
In-Stock: 9
Unit Price: 7,77000 €
HOOK-UP STRND 30AWG 300V RED 50'
In-Stock: 6
Unit Price: 8,41000 €
HOOK-UP STRND 30AWG 300V BLU 50'
In-Stock: 9
Unit Price: 7,77000 €
HOOK-UP STRND 30AWG 300V BRN 50'
In-Stock: 5
Unit Price: 8,41000 €
Alternate Length
HOOK-UP STRND 30AWG YEL 500'
In-Stock: 13500
Unit Price: 0,11630 €
HOOK-UP STRND 30AWG YEL 100'
In-Stock: 11
Unit Price: 17,15000 €
HOOK-UP STRND 30AWG 300V YEL 25'
In-Stock: 7
Unit Price: 4,50000 €