


8025 000100 | |
|---|---|
DigiKey Part Number | BEL1033-100-ND |
Manufacturer | |
Manufacturer Product Number | 8025 000100 |
Description | WIRE BUS BAR 30AWG NONE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,48000 € | 74,48 € |
| 2 | 70,88000 € | 141,76 € |
| 3 | 68,84667 € | 206,54 € |
| 5 | 66,35200 € | 331,76 € |
| 7 | 64,75143 € | 453,26 € |
| 10 | 63,09100 € | 630,91 € |
| 25 | 58,98160 € | 1.474,54 € |
| 50 | 56,01880 € | 2.800,94 € |
| 100 | 53,17370 € | 5.317,37 € |
| Unit Price without VAT: | 74,48000 € |
|---|---|
| Unit Price with VAT: | 88,63120 € |




