HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10368-30-1-0500-004-1-TS

DigiKey Part Number
CN382R-25-ND
Manufacturer
Manufacturer Product Number
10368-30-1-0500-004-1-TS
Description
HOOK-UP STRND 30AWG 300V RED 25'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Red 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 10368
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14,50000 €4,50 €
24,29000 €8,58 €
34,17000 €12,51 €
54,02200 €20,11 €
73,92714 €27,49 €
103,83000 €38,30 €
253,58800 €89,70 €
503,41380 €170,69 €
1003,24710 €324,71 €
Manufacturers Standard Package
Unit Price without VAT:4,50000 €
Unit Price with VAT:5,35500 €
Alternate Color
HOOK-UP STRND 30AWG 300V BLK 25'
In-Stock: 22
Unit Price: 4,79000 €
HOOK-UP STRND 30AWG 300V WHT 25'
In-Stock: 10
Unit Price: 4,50000 €
HOOK-UP STRND 30AWG 300V YEL 25'
In-Stock: 7
Unit Price: 4,50000 €
HOOK-UP STRND 30AWG 300V BLU 25'
In-Stock: 20
Unit Price: 4,79000 €
HOOK-UP STRND 30AWG 300V BRN 25'
In-Stock: 19
Unit Price: 4,79000 €
Alternate Length
HOOK-UP STRND 30AWG RED 500'
In-Stock: 9
Unit Price: 59,74000 €
HOOK-UP STRND 30AWG RED 100'
In-Stock: 5
Unit Price: 12,41000 €
HOOK-UP STRND 30AWG 300V RED 50'
In-Stock: 6
Unit Price: 8,41000 €