HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-001-1-TS

DigiKey Part Number
CN558B-25-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-001-1-TS
Description
HOOK-UP STRND 30AWG 30V BLK 25'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Black 30V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
25.00' (7.62m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
15,22000 €5,22 €
24,96500 €9,93 €
34,82667 €14,48 €
54,65800 €23,29 €
74,54857 €31,84 €
104,43500 €44,35 €
254,15480 €103,87 €
503,95280 €197,64 €
1003,75930 €375,93 €
Manufacturers Standard Package
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €
Alternate Color
HOOK-UP STRND 30AWG 30V WHT 25'
In-Stock: 10
Unit Price: 5,22000 €
HOOK-UP STRND 30AWG 30V YEL 25'
In-Stock: 16
Unit Price: 5,22000 €
HOOK-UP STRND 30AWG 30V RED 25'
In-Stock: 20
Unit Price: 6,09000 €
HOOK-UP STRND 30AWG 30V BLU 25'
In-Stock: 18
Unit Price: 6,09000 €
HOOK-UP STRND 30AWG 30V GRN 25'
In-Stock: 6
Unit Price: 6,09000 €
Alternate Length
HOOK-UP STRND 30AWG 30V BLK 500'
In-Stock: 7
Unit Price: 66,98000 €
HOOK-UP STRND 30AWG 30V BLK 100'
In-Stock: 21
Unit Price: 15,06000 €
HOOK-UP STRND 30AWG 30V BLK 50'
In-Stock: 33
Unit Price: 9,15000 €