HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-004-1-TS

DigiKey Part Number
CN561R-25-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-004-1-TS
Description
HOOK-UP STRND 30AWG 30V RED 25'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Red 30V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
25.00' (7.62m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
16,09000 €6,09 €
25,78000 €11,56 €
45,52500 €22,10 €
105,15700 €51,57 €
204,93050 €98,61 €
404,67550 €187,02 €
1004,39210 €439,21 €
2004,16535 €833,07 €
4003,96705 €1.586,82 €
Manufacturers Standard Package
Unit Price without VAT:6,09000 €
Unit Price with VAT:7,24710 €
Alternate Color
HOOK-UP STRND 30AWG 30V BLK 25'
In-Stock: 49
Unit Price: 5,22000 €
HOOK-UP STRND 30AWG 30V WHT 25'
In-Stock: 10
Unit Price: 5,22000 €
HOOK-UP STRND 30AWG 30V YEL 25'
In-Stock: 16
Unit Price: 5,22000 €
HOOK-UP STRND 30AWG 30V BLU 25'
In-Stock: 18
Unit Price: 6,09000 €
HOOK-UP STRND 30AWG 30V GRN 25'
In-Stock: 6
Unit Price: 6,09000 €
Alternate Length
HOOK-UP STRND 30AWG 30V RED
In-Stock: 11500
Unit Price: 0,13038 €
HOOK-UP STRND 30AWG 30V RED 100'
In-Stock: 11
Unit Price: 15,06000 €
HOOK-UP STRND 30AWG 30V RED 50'
In-Stock: 14
Unit Price: 9,15000 €