HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-30-1-0500-004-1-TS

DigiKey Part Number
CN561R-50-ND
Manufacturer
Manufacturer Product Number
10064-30-1-0500-004-1-TS
Description
HOOK-UP STRND 30AWG 30V RED 50'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Red 30V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
50.00' (15.24m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,15000 €9,15 €
28,71000 €17,42 €
38,46333 €25,39 €
58,16600 €40,83 €
77,97286 €55,81 €
107,77200 €77,72 €
257,27880 €181,97 €
506,92320 €346,16 €
1006,58210 €658,21 €
Manufacturers Standard Package
Unit Price without VAT:9,15000 €
Unit Price with VAT:10,88850 €
Alternate Color
HOOK-UP STRND 30AWG 30V BLK 50'
In-Stock: 33
Unit Price: 9,15000 €
HOOK-UP STRND 30AWG 30V WHT 50'
In-Stock: 8
Unit Price: 9,15000 €
HOOK-UP STRND 30AWG 30V YEL 50'
In-Stock: 6
Unit Price: 9,15000 €
HOOK-UP STRND 30AWG 30V BLU 50'
In-Stock: 7
Unit Price: 9,15000 €
HOOK-UP STRND 30AWG 30V GRN 50'
In-Stock: 4
Unit Price: 9,15000 €
Alternate Length
HOOK-UP STRND 30AWG 30V RED
In-Stock: 11500
Unit Price: 0,13038 €
HOOK-UP STRND 30AWG 30V RED 100'
In-Stock: 11
Unit Price: 15,06000 €
HOOK-UP STRND 30AWG 30V RED 25'
In-Stock: 20
Unit Price: 6,09000 €