30 AWG Hook-Up Wire Solid Green 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5951 GR001

DigiKey Part Number
A5951G-100-ND
Manufacturer
Manufacturer Product Number
5951 GR001
Description
HOOK-UP SOLID 30AWG GREEN 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Green 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1423
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 30AWG BLACK 100'
In-Stock: 57
Unit Price: 51,19000 €
HOOK-UP SOLID 30AWG BLUE 100'
In-Stock: 2
Unit Price: 51,19000 €
HOOK-UP SOLID 30AWG BROWN 100'
In-Stock: 1
Unit Price: 51,19000 €
HOOK-UP SOLID 30AWG ORANGE 100'
In-Stock: 2
Unit Price: 50,55000 €
HOOK-UP SOLID 30AWG RED 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP SOLID 30AWG GREEN 1000'
In-Stock: 23
Unit Price: 706,39000 €
HOOK-UP SOLID 30AWG GREEN 500'
In-Stock: 0
Unit Price: 212,82000 €