Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C34096A-15TCN | |
|---|---|
DigiKey Part Number | AS7C34096A-15TCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-15TCN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34096A-15TCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34096A-10TCN | Alliance Memory, Inc. | 0 | 1450-1229-5-ND | 7,12889 € | Similar |
| AS7C34096A-10TIN | Alliance Memory, Inc. | 0 | 1450-1230-5-ND | 8,40000 € | Similar |
| AS7C34096A-12TCN | Alliance Memory, Inc. | 17 | 1450-1061-ND | 8,40000 € | Similar |
| AS7C34096A-12TIN | Alliance Memory, Inc. | 43 | AS7C34096A-12TIN-ND | 8,40000 € | Similar |
| AS7C34096A-15TIN | Alliance Memory, Inc. | 135 | AS7C34096A-15TIN-ND | 8,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 5,70311 € | 769,92 € |
| Unit Price without VAT: | 5,70311 € |
|---|---|
| Unit Price with VAT: | 6,78670 € |



