4Mbit Memory

Results: 3.202
Stocking Options
Environmental Options
Media
Exclude
3.202Results
Applied FiltersRemove All

Showing
of 3.202
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
W25X40CLSNIG TR
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
92.176
In Stock
1 : 0,32000 €
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
67.456
In Stock
1 : 0,39000 €
Cut Tape (CT)
4.000 : 0,30294 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
59.863
In Stock
1 : 0,39000 €
Cut Tape (CT)
4.000 : 0,30294 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
9.269
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,30607 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O, QPI, DTR
104 MHz
1.2ms
8 ns
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
19.096
In Stock
1 : 0,45000 €
Cut Tape (CT)
4.000 : 0,35121 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 2.6ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
W25X40CLSNIG TR
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
166.995
In Stock
1 : 0,47000 €
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
12.436
In Stock
1 : 0,49000 €
Tube
Tube
Not For New Designs
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SOIC
IC FLASH 4MBIT SPI/QUAD 8SOP
Macronix
4.773
In Stock
1 : 0,52056 €
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8.109
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,41945 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-XFDFN Exposed Pad
8-USON (2x3)
W25X40CLSNIG TR
IC FLASH 4MBIT SPI/QUAD 8SOIC
Winbond Electronics
9.620
In Stock
This product has a maximum purchase limit
1 : 0,56000 €
Cut Tape (CT)
2.500 : 0,43838 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
3.472
In Stock
1 : 0,56000 €
Cut Tape (CT)
4.000 : 0,43104 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-UFDFN Exposed Pad
IC FLASH 4MBIT SPI/QUAD 8USON
Macronix
22.672
In Stock
1 : 0,58000 €
Cut Tape (CT)
12.000 : 0,42933 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
33 MHz
100µs, 10ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-UFDFN Exposed Pad
IC FLASH 4MBIT SPI 86MHZ 8USON
Macronix
15.882
In Stock
This product has a maximum purchase limit
1 : 0,65000 €
Cut Tape (CT)
12.000 : 0,48403 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI
86 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8 SOIC
IC FLASH 4MBIT SPI 40MHZ 8SOIC
Microchip Technology
3.446
In Stock
1 : 0,92000 €
Cut Tape (CT)
3.300 : 0,84301 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
40 MHz
5ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
27.494
In Stock
1 : 0,95000 €
Cut Tape (CT)
4.000 : 0,72925 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC FLASH 4MBIT SPI 50MHZ 8SOIC
Microchip Technology
1.992
In Stock
1 : 0,95000 €
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
50 MHz
10µs
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
IC FLASH 4MBIT SPI 40MHZ 8UDFN
Microchip Technology
6.628
In Stock
This product has a maximum purchase limit
1 : 1,20000 €
Cut Tape (CT)
3.000 : 1,10423 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
40 MHz
5ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
27.928
In Stock
1 : 1,30000 €
Cut Tape (CT)
4.000 : 0,99138 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
256 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
18.024
In Stock
1 : 1,30000 €
Cut Tape (CT)
4.000 : 0,99138 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14.050
In Stock
1 : 1,30000 €
Cut Tape (CT)
4.000 : 0,99167 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
256 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12.657
In Stock
This product has a maximum purchase limit
1 : 1,34000 €
Cut Tape (CT)
2.000 : 1,04934 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
AT25XE041D-SHN-B
IC FLASH 4MBIT SPI 85MHZ 8SOIC
Renesas Electronics Corporation
1.290
In Stock
1 : 1,34000 €
Cut Tape (CT)
2.000 : 1,04825 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
256 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
60.508
In Stock
This product has a maximum purchase limit
1 : 1,42000 €
Cut Tape (CT)
5.000 : 0,73048 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8 SOIC
IC EEPROM 4MBIT SPI 8MHZ 8SOIC
Microchip Technology
7.866
In Stock
1 : 2,00000 €
Cut Tape (CT)
3.300 : 1,73013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Mbit
512K x 8
SPI
8 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SST26VF032BAT-104I/MF
IC EEPROM 4MBIT SPI 8MHZ 8WDFN
Microchip Technology
1.827
In Stock
1 : 2,42000 €
Cut Tape (CT)
2.000 : 2,20845 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Mbit
512K x 8
SPI
8 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WDFN (5x6)
Showing
of 3.202

4Mbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.