71V424L12PHG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 270
Unit Price: 8,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 112
Unit Price: 8,60000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 30
Unit Price: 8,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: 8,60000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,56607 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 111
Unit Price: 8,60000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,22778 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,97000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 28
Unit Price: 4,97000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 197
Unit Price: 4,97000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,22778 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 135
Unit Price: 4,97000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,44104 €
Datasheet
44 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424L12PHG

DigiKey Part Number
800-71V424L12PHG-ND
Manufacturer
Manufacturer Product Number
71V424L12PHG
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types