Renesas Electronics Corporation Memory

Results: 7.741
Stocking Options
Environmental Options
Media
Exclude
7.741Results
Applied FiltersRemove All

Showing
of 7.741
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
63.267
In Stock
1 : 0,39000 €
Cut Tape (CT)
4.000 : 0,30152 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
59.863
In Stock
1 : 0,39000 €
Cut Tape (CT)
4.000 : 0,30152 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
19.537
In Stock
1 : 0,39000 €
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
512Kbit
64K x 8
SPI
104 MHz
8µs, 1.75ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
66.942
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,33358 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14.791
In Stock
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,33358 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
19.914
In Stock
1 : 0,56000 €
Cut Tape (CT)
4.000 : 0,42900 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
17.107
In Stock
1 : 0,56000 €
Cut Tape (CT)
4.000 : 0,42900 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
108 MHz
50µs, 1.8ms
7 ns
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12.240
In Stock
1 : 0,60000 €
Cut Tape (CT)
4.000 : 0,46059 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
12µs, 8ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
117
In Stock
1 : 0,64000 €
Cut Tape (CT)
4.000 : 0,49209 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
108 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
110.949
In Stock
1 : 0,80000 €
Cut Tape (CT)
4.000 : 0,61724 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
22.048
In Stock
1 : 0,84000 €
Cut Tape (CT)
6.000 : 0,63878 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
108 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
74.972
In Stock
1 : 0,86000 €
Cut Tape (CT)
4.000 : 0,66386 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
-
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5.371
In Stock
1 : 0,93000 €
Cut Tape (CT)
5.000 : 0,70457 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
20µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
27.494
In Stock
1 : 0,95000 €
Cut Tape (CT)
4.000 : 0,72581 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
9.113
In Stock
1 : 1,17000 €
Cut Tape (CT)
2.000 : 0,91795 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
108 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
12-XFBGA, WLCSP
IC FLASH 32MBIT SPI/QUAD 12WLCSP
Renesas Electronics Corporation
5.854
In Stock
1 : 1,21000 €
Cut Tape (CT)
5.000 : 0,91806 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
60µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-XFBGA, WLCSP
12-WLCSP (2.39x1.77)
10.520
In Stock
1 : 1,23000 €
Cut Tape (CT)
4.000 : 0,94091 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256 Bytes x 1024 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
9.364
In Stock
This product has a maximum purchase limit
1 : 1,23000 €
Cut Tape (CT)
4.000 : 0,94091 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256 Bytes x 1024 pages
SPI
70 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8.220
In Stock
This product has a maximum purchase limit
1 : 1,23000 €
Cut Tape (CT)
4.000 : 0,94124 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
264 Bytes x 1024 pages
SPI
70 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6.517
In Stock
1 : 1,27000 €
Cut Tape (CT)
2.000 : 0,99638 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
264 Bytes x 1024 pages
SPI
70 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
12.300
In Stock
This product has a maximum purchase limit
1 : 1,28000 €
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
264 Bytes x 1024 pages
SPI
70 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
27.928
In Stock
1 : 1,29000 €
Cut Tape (CT)
4.000 : 0,98670 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
256 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
18.022
In Stock
This product has a maximum purchase limit
1 : 1,29000 €
Cut Tape (CT)
4.000 : 0,98670 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
13.880
In Stock
This product has a maximum purchase limit
1 : 1,29000 €
Cut Tape (CT)
4.000 : 0,98690 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
256 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
12.477
In Stock
This product has a maximum purchase limit
1 : 1,33000 €
Cut Tape (CT)
2.000 : 1,04439 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
264 Bytes x 2048 pages
SPI
85 MHz
8µs, 3ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 7.741

Renesas Electronics Corporation Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.