
71V424L10PHG | |
|---|---|
DigiKey Part Number | 800-2461-5-ND |
Manufacturer | |
Manufacturer Product Number | 71V424L10PHG |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Tray: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 8,31500 € | 83,15 € |
| 25 | 8,05920 € | 201,48 € |
| 50 | 7,86660 € | 393,33 € |
| 135 | 7,59259 € | 1.025,00 € |
| 270 | 7,40363 € | 1.998,98 € |
| 540 | 7,21735 € | 3.897,37 € |
| 1.080 | 7,03421 € | 7.596,95 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

