Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C34096A-20TIN | |
|---|---|
DigiKey Part Number | AS7C34096A-20TIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-20TIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34096A-20TIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34096A-10TIN | Alliance Memory, Inc. | 0 | 1450-1230-5-ND | 8,40000 € | Similar |
| AS7C34096A-12TIN | Alliance Memory, Inc. | 43 | AS7C34096A-12TIN-ND | 8,40000 € | Similar |
| AS7C34096A-15TIN | Alliance Memory, Inc. | 135 | AS7C34096A-15TIN-ND | 8,40000 € | Similar |
| AS7C34096A-8TIN | Alliance Memory, Inc. | 225 | 1450-1231-5-ND | 8,97000 € | Similar |
| 71V424L10PHG | Renesas Electronics Corporation | 270 | 800-2461-5-ND | 9,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 6,01089 € | 811,47 € |
| Unit Price without VAT: | 6,01089 € |
|---|---|
| Unit Price with VAT: | 7,15296 € |



