71V424L12PHG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,52574 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,71767 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,42327 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,71767 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,05117 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,90937 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,05117 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,71767 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,05117 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,21000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,02450 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,02450 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,02450 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,02450 €
Datasheet
44 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424L12PHG8

DigiKey Part Number
71V424L12PHG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V424L12PHG8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types