71V424S15PHG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,94870 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 112
Unit Price: 9,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,15307 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,70644 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 5,96896 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,64822 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,04708 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,83959 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 135
Unit Price: 9,22000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,15307 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,44339 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,84644 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,35717 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,03970 €
Datasheet
44 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424S15PHG8

DigiKey Part Number
800-1852-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V424S15PHG8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5006,44339 €9.665,08 €
Manufacturers Standard Package
Unit Price without VAT:6,44339 €
Unit Price with VAT:7,66763 €