
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15870 € | 15,87 € |
| 150 | 0,15107 € | 22,66 € |
| 250 | 0,14208 € | 35,52 € |
| 350 | 0,13640 € | 47,74 € |
| 500 | 0,13064 € | 65,32 € |
| 1.250 | 0,11696 € | 146,20 € |
| 2.500 | 0,10757 € | 268,93 € |
| 5.000 | 0,10723 € | 536,15 € |
| Unit Price without VAT: | 0,17260 € |
|---|---|
| Unit Price with VAT: | 0,20539 € |






