EPS200 1/2" BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 1/2" BL 48"BX

DigiKey Part Number
EPS2012-3R0-ND
Manufacturer
Manufacturer Product Number
EPS-200 1/2" BL 48"BX
Description
HEATSHRK EPS200 1/2"X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.032" (0.81mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,55880 €27,94 €
1000,51390 €51,39 €
1500,48940 €73,41 €
2500,46012 €115,03 €
3500,44177 €154,62 €
5000,42316 €211,58 €
1.2500,38991 €487,39 €
Manufacturers Standard Package
Unit Price without VAT:0,55880 €
Unit Price with VAT:0,66497 €
Alternate Length
HEATSHK EPS200 1/2"X0.5" 50=50PC
In-Stock: 100
Unit Price: 0,12600 €
HEATSHRNK 1/2"X0.75" BLK 50=50PC
In-Stock: 750
Unit Price: 0,17260 €
HEATSHRK EPS200 1/2"X1" 50=50PC
In-Stock: 350
Unit Price: 0,20280 €
HEATSHK EPS200 1/2"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,28480 €
HEATSHRK EPS200 1/2"X2" 50=50PC
In-Stock: 0
Unit Price: 0,39220 €