
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,39220 € | 19,61 € |
| 100 | 0,36070 € | 36,07 € |
| 150 | 0,34347 € | 51,52 € |
| 250 | 0,32288 € | 80,72 € |
| 350 | 0,31006 € | 108,52 € |
| 500 | 0,29698 € | 148,49 € |
| 1.250 | 0,26587 € | 332,34 € |
| 2.500 | 0,26427 € | 660,68 € |
| Unit Price without VAT: | 0,39220 € |
|---|---|
| Unit Price with VAT: | 0,46672 € |






