
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,26200 € | 26,20 € |
| 150 | 0,24947 € | 37,42 € |
| 250 | 0,23460 € | 58,65 € |
| 350 | 0,22523 € | 78,83 € |
| 500 | 0,21574 € | 107,87 € |
| 1.250 | 0,19340 € | 241,75 € |
| Unit Price without VAT: | 0,28480 € |
|---|---|
| Unit Price with VAT: | 0,33891 € |






