Black Heat Shrink Tubing

Results: 7.117
Stocking Options
Environmental Options
Media
Exclude
7.117Results
Applied FiltersRemove All

Showing
of 7.117
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F-1/2-01-QB48IN-5
Q2-F-1/2-01-SS200FT
HEATSHRINK 1/2" BLACK
Qualtek
5.600
In Stock
200 : 0,18615 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.500" (12.70mm)
0.250" (6.35mm)
0.024" (0.61mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
-
-
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
144 Months
8.103
In Stock
1 : 0,19000 €
Bulk
Bulk
Active
Tubing, Semi Rigid
4 to 1
0.164' (50.00mm, 1.97")
0.226" (5.75mm)
0.049" (1.24mm)
0.045" (1.14mm)
Polyolefin (PO), Irradiated, Halogen Free
Abrasion and Cut Resistant, Adhesive Lined, Fluid Resistant
Black
-40°C ~ 125°C
-
-
110°C
-
36 Months
FP116K Series
FP-301 1/16" BL 1000'
HEATSHRINK FP301 1/16" BLACK
3M
22.000
In Stock
1.000 : 0,32147 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 3/64" BL 1000'
FP-301 3/64" BL 1000'
HEATSHRINK FP301 3/64" BLACK
3M
5.000
In Stock
1.000 : 0,33076 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.046" (1.17mm)
0.023" (0.58mm)
0.016" (0.41mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP018 Series
FP-301 1/8" BL 500'
HEATSHRINK FP301 1/8" BLACK
3M
42.000
In Stock
500 : 0,36680 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
11.200
In Stock
200 : 0,38970 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
656.2' (200.0m)
0.110" (2.79mm)
0.049" (1.24mm)
0.011" (0.28mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant
Black
-30°C ~ 125°C
-
-
70°C
65°F ~ 95°F (18°C ~ 35°C)
144 Months
Q2-F3X-3/4-01-QB48IN-5
Q2-F3X-3/4-01-SS150FT
HEATSHRINK POLY 3/4" BLACK
Qualtek
2.250
In Stock
150 : 0,42420 €
Spool
Spool
Active
Tubing, Flexible
3 to 1
150.0' (45.7m)
0.750" (19.05mm)
0.236" (5.99mm)
0.035" (0.89mm)
Polyolefin (PO)
Corrosion Resistant, Flame Retardant
Black
-55°C ~ 135°C
-
-
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
SFTW203-1/16-BL-SPL
SFTW203 1/16" BL SPL
HEATSHRINK SFTW203 1/16" BLK
3M
4.000
In Stock
1.000 : 0,42539 €
Spool
Spool
Active
Tubing, Flexible
3 to 1
1000.0' (304.8m)
0.059" (1.50mm)
0.020" (0.51mm)
0.018" (0.46mm)
Polyolefin (PO)
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP014K Series
FP-301 1/4" BL 200'
HEATSHRINK FP301 1/4" BLACK
3M
7.600
In Stock
200 : 0,48050 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
F221x3/16 BK
F221V3/16 BK002
HEATSHRINK 3/16" BLACK
Alpha Wire
3.500
In Stock
500 : 0,53680 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
500.0' (152.4m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
144 Months
FP301-3/16-BLACK
FP301-3/16-100'-BLACK-SPOOL
HEATSHRINK FP301 3/16 BLACK
3M
9.327
In Stock
100 : 0,55980 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
SFTW203-3^8-BL-SPL
SFTW203 3/8" BL SPL
HEATSHRINK SFTW203 3/8" BLK
3M
1.800
In Stock
200 : 0,63540 €
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
200.0' (61.0m)
0.354" (8.99mm)
0.118" (2.99mm)
0.030" (0.76mm)
Polyolefin (PO)
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FIT-221L
F221L1/16 BK001
HEATSHRINK 1/16" BLACK
Alpha Wire
9.000
In Stock
3
Factory
1.000 : 0,66996 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
1000.0' (304.8m)
0.063" (1.60mm)
0.031" (0.79mm)
0.014" (0.36mm)
Polyolefin (PO), Irradiated, Halogen Free
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
-
-
100°C
-
300 Months
SFTW203-1/2-BL-SPL
SFTW203 1/2" BL SPL
HEATSHRINK SFTW203 1/2" BLK
3M
2.800
In Stock
200 : 0,71580 €
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
200.0' (61.0m)
0.472" (11.99mm)
0.157" (3.99mm)
0.030" (0.76mm)
Polyolefin (PO)
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 3/4IN BL200FT
FP-301 3/4" BL 200'
HEATSHRINK FP301 3/4" BLACK
3M
21.400
In Stock
200 : 0,81585 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301 VW 19mm
FP-301VW-3/4-BLACK-200'
HEATSHRINK 3/4" BLACK
3M
7.000
In Stock
200 : 0,81585 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
8.754
In Stock
1 : 0,88000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.118" (3.00mm)
0.039" (0.99mm)
0.024" (0.61mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
-
-
90°C
-
-
FIT®-221V Series
F221B3/8 BK202
HEATSHRINK 3/8 IN BLACK
Alpha Wire
17.200
In Stock
200 : 1,06310 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Resistant, Fluid Resistant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
144 Months
FP-301VW-1-BLACK-100'
FP-301VW-1-BLACK-100'
HEATSHRINK 1" BLACK
3M
3.700
In Stock
100 : 1,06350 €
Spool
Spool
Active
Tubing, Flexible
2 to 1
100.0' (30.5m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO)
Flame Retardant
Black
-55°C ~ 135°C
-
-
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
4.555
In Stock
1 : 1,10000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Feet in Order Quantity
0.394" (10.01mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
-
-
90°C
-
-
1.981
In Stock
1 : 1,61000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
3 to 1
Enter Number of Feet in Order Quantity
0.709" (18.01mm)
0.236" (5.99mm)
0.039" (0.99mm)
Polyolefin (PO), Irradiated
Flame Retardant
Black
-55°C ~ 135°C
-
-
90°C
-
-
NST-x
NST-3/16-BLACK
HEATSHRINK 3/16 BLACK
3M
1.400
In Stock
200 : 1,78985 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.187" (4.75mm)
0.105" (2.67mm)
0.035" (0.89mm)
Neoprene
Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant
Black
-70°C ~ 121°C
-
-
135°C
50°F ~ 80°F (10°C ~ 27°C)
60 Months
FIT-221L
F221L3/8 BK004
HEATSHRINK 3/8" BLACK
Alpha Wire
1.800
In Stock
200 : 1,79345 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.022" (0.56mm)
Polyolefin (PO), Irradiated
Flame Retardant, Low Smoke
Black
-40°C ~ 125°C
-
-
100°C
-
300 Months
SM278-3/16"
SM278-3/16"
HEATSHRINK DUAL WALL BLK 3/16IN
Daburn Electronics
600
In Stock
200 : 1,81390 €
Spool
Spool
Active
Tubing, Flexible
4 to 1
200.0' (61.0m)
0.157" (3.99mm)
0.039" (0.99mm)
0.035" (0.89mm)
Polyolefin (PO)
Adhesive Lined, Fluid Resistant
Black
-55°C ~ 135°C
-
-
120°C
-
36 Months
Q5-2X-1/4-01-QB48IN-25
Q5-2X-1/4-01-QB48IN-25
HEATSHRINK 1/4" X 4' BLACK 1=1PC
Qualtek
10.511
In Stock
40
Factory
1 : 1,86000 €
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.030" (0.76mm)
Polyolefin (PO)
Adhesive Lined, Self Extinguishing
Black
-45°C ~ 125°C
-
-
100°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
Showing
of 7.117

Black Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).