
EPS-200 1/2" BL 48"BX | |
|---|---|
DigiKey Part Number | EPS2012-ND |
Manufacturer | |
Manufacturer Product Number | EPS-200 1/2" BL 48"BX |
Description | HEATSHRINK EPS200 1/2"X4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 2 | 13,52000 € | 27,04 € |
| 3 | 12,87333 € | 38,62 € |
| 5 | 12,10400 € | 60,52 € |
| 7 | 11,62143 € | 81,35 € |
| 10 | 11,13200 € | 111,32 € |
| 25 | 9,96600 € | 249,15 € |
| 50 | 9,16620 € | 458,31 € |
| 100 | 8,75580 € | 875,58 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |









