
EPS-200 3/16"BL48"BX | |
|---|---|
DigiKey Part Number | EPS2316-ND |
Manufacturer | |
Manufacturer Product Number | EPS-200 3/16"BL48"BX |
Description | HEATSHRINK EPS200 3/16"X4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 2 | 8,35000 € | 16,70 € |
| 3 | 7,95333 € | 23,86 € |
| 5 | 7,47800 € | 37,39 € |
| 7 | 7,18000 € | 50,26 € |
| 10 | 6,87800 € | 68,78 € |
| 25 | 6,15680 € | 153,92 € |
| 50 | 5,66280 € | 283,14 € |
| 100 | 5,20830 € | 520,83 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |









