
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.042' (12.70mm, 0.50") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07380 € | 7,38 € |
| 150 | 0,07020 € | 10,53 € |
| 250 | 0,06600 € | 16,50 € |
| 350 | 0,06337 € | 22,18 € |
| 500 | 0,06070 € | 30,35 € |
| 1.250 | 0,05434 € | 67,92 € |
| 2.500 | 0,04998 € | 124,95 € |
| 5.000 | 0,04803 € | 240,15 € |
| Unit Price without VAT: | 0,08020 € |
|---|---|
| Unit Price with VAT: | 0,09544 € |







