EPS-200 3/16"BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 3/16"BL48"BX

DigiKey Part Number
EPS2316-R75-ND
Manufacturer
Manufacturer Product Number
EPS-200 3/16"BL48"BX
Description
HEATSHRK 3/16"X0.75" BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.062' (19.05mm, 0.75")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.027" (0.69mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,11480 €5,74 €
1000,10550 €10,55 €
1500,10053 €15,08 €
2500,09452 €23,63 €
3500,09077 €31,77 €
5000,08692 €43,46 €
1.2500,07782 €97,28 €
2.5000,07157 €178,92 €
5.0000,06854 €342,70 €
Manufacturers Standard Package
Unit Price without VAT:0,11480 €
Unit Price with VAT:0,13661 €
Alternate Length
HEATSHRNK 3/16"X0.5" BLK 50=50PC
In-Stock: 6211
Unit Price: 0,08020 €
HEATSHRK EPS200 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 0,14260 €
HEATSHRNK 3/16"X1.5" BLK 50=50PC
In-Stock: 0
Unit Price: 0,19700 €
HEATSHRK EPS200 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 0,25000 €
HEATSHRK EPS200 3/16"X3" 50=50PC
In-Stock: 0
Unit Price: 0,35280 €