BP527x Series Converter Modules

BP527x series 3-terminal DC/DC converter modules from ROHM

Image of ROHM Semiconductor's BP527x Series Converter ModuleBP5277 Overview

Previously, in configuring a DC/DC converter, development was necessarily broad in nature and time-consuming, starting with the selection of ICs for the loads and covering circuit design, selection of constants including those for phase compensation, board design for obtaining desired characteristics, and thermal design for heat generation. This 3-pin DC/DC converter module series from ROHM integrates all required components and allows for high-power operation without using any external components. In addition, since the Series guarantees characteristics as a module, all necessary characteristics can be obtained without touching circuit and board design. This feature reduces the time and energy required for power supply design.

BP5275 Overview

Configuring a conventional DC/DC converter begins with selecting the appropriate IC (for the load), along with a number of circuit constants (i.e. for phase compensation, peripheral circuitry). In addition, board and thermal designs must be taken into consideration based on a variety of factors, requiring significant development time. In contrast to this ROHM's DC/DC converter module integrates all required components, eliminating the need for external parts. Also, all necessary characteristics can be obtained without requiring complex board and circuit designs, simplifying power supply configuration and reducing development time considerably.

Features
  • High power conversion efficiency
  • Heat sink unnecessary
  • Low output ripple voltage
  • High output voltage accuracy
  • Compact package
  • Pin-compatible with conventional 3-pin LDOs

BP5275 Series Converter Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 2.5V 1WBP5275-25DC DC CONVERTER 2.5V 1W0 - Immediate$3.38View Details
DC DC CONVERTER 1.8V 1WBP5275-18DC DC CONVERTER 1.8V 1W0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 3.3V 1.65WBP5275-33DC DC CONVERTER 3.3V 1.65W0 - ImmediateSee Page for PricingView Details
DC DC CONVERTER 5V 3WBP5275-50DC DC CONVERTER 5V 3W0 - ImmediateSee Page for PricingView Details

BP527x Series Converter Module

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DC DC CONVERTER 12V 6WBP5277-12DC DC CONVERTER 12V 6W0 - ImmediateView Details
DC DC CONVERTER 13V 6.5WBP5277-13DC DC CONVERTER 13V 6.5W0 - ImmediateView Details
DC DC CONVERTER 15V 7.5WBP5277-15DC DC CONVERTER 15V 7.5W0 - ImmediateView Details
DC DC CONVERTER 3.3V 1.65WBP5277-33DC DC CONVERTER 3.3V 1.65W0 - ImmediateView Details
DC DC CONVERTER 5V 2.5WBP5277-50DC DC CONVERTER 5V 2.5W0 - ImmediateView Details
DC DC CONVERTER 9V 4.5WBP5277-90DC DC CONVERTER 9V 4.5W0 - ImmediateView Details
Published: 2012-06-29