BP5277-50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 5.827
Unit Price: 7,06000 €
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 8V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5277-50

DigiKey Part Number
BP5277-50-ND
Manufacturer
Manufacturer Product Number
BP5277-50
Description
DC DC CONVERTER 5V 2.5W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 8V - 32V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-30°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes