
BP5277-13 | |
---|---|
DigiKey Part Number | BP5277-13-ND |
Manufacturer | Rohm Semiconductor |
Manufacturer Product Number | BP5277-13 |
Description | DC DC CONVERTER 13V 6.5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 13V 500mA 16.5V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm) | |
Base Product Number |