Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Miniaturization (cont'd.)

Another huge benefit is the integration of the mating interface into a standard M8 IP67 connector. This provides the possibility to realize standard M8 screw connectors with male and female contacts. These connectors provide a front and a rear wall mounting possibility with male and female contacts which allows “flying leads” as displayed on this slide. The build-in dimensions of the printed circuit board M8 SPE connector are similar to standard M8 A- or B-coded build-in connectors. This helps device manufacturers maintain their existing housing geometries to facilitate the change from fieldbus devices to single pair Ethernet devices.

PTM Veröffentlicht am: