Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Use Case Machine Application System Alliance's Single Pair Etherrnet Use Cases

The main use case is for machine applications. In machines, there are various communication architectures such as RS485, Modbus, CAN, Ethernet/IP, or PROFINET. Single pair Ethernet will facilitate the communication architectures with the help of a transparent IP-based Ethernet communication. Applications include machine-to-machine communication, machine to operational technology communication, and machine-to-device and sensor communication. With the help of single pair Ethernet, intelligent machine modules can be equipped with devices that are sensing, monitoring, calibrating, and communicating in a fast and efficient way. This will allow a much better data acquisition and process visualization for the machine. It will also help to save cost, increase flexibility, and reduce downtime in an Industry 4.0 environment.

PTM Veröffentlicht am: