Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
summary
In summary, the MTPL-2516 planar transformer provides high power density in a low profile package, less than 16.5 mm tall. The hybrid coil construction provides a copper fill factor of 50% versus 35% in other traditional planar designs. The winding has superior turn-to-turn isolation for high voltage windings. Heavy conductor copper thicknesses can be used for high current windings. AC coil losses are minimized through interleaved windings and thin foils. When benchmarked against a traditional bobbin wound design, efficiencies are up to 48% higher. The transformer can be used in a variety of switchmode power applications for industrial, military, aerospace, and medical applications.
PTM Veröffentlicht am: