Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
mech spec
The MTPL-2516 series is available in three output voltages: 12 V, 15 V, and 24 V, with a split primary and two secondary output windings. Maximum recommended power level is 300 W with radiation cooling. Primary magnetizing inductance is 450 µH minimum. Leakage inductance ranges from 1.30 to 2.0 µH at 100 kHz. Rated current is between 12.5 A to 22.0 A with a 40°C temperature rise with secondaries connected in parallel. Thru-hole terminations are standard but can be customized to surface mount if required. Overall package size is 1.01” x 1.17” x 0.65” maximum.
PTM Veröffentlicht am: