Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
hybrid
Power switch-mode applications for the hybrid planar transformer series include forward converters, half-bridge converters, and full-bridge and resonant converters. Power levels for the MTPL and other customized designs range from 10 W to 750 W. Recommended switching frequencies range from 100 kHz to 500 kHz and input voltages from 10 V to 500 V. Customization to the customer’s specific requirements is always an option.
PTM Veröffentlicht am: