Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Applications

The TEL 12 and TEL 12WI come standard with IEC/EN/UL 62368-1 approvals, as well as an internal input filter to comply with conducted emission standard EN 55032 class A, making them a great solution for general industrial DC/DC applications where a small size and a cost-effective solution are required. An extended full-load operating temperature range of -40°C to +65°C and operation to +85°C with derating allow this series to be suitable for a variety of environmentally-challenging industrial applications.

PTM Veröffentlicht am: