Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Overview

Introducing two isolated DC/DC converter series in the industrial segment from TRACO Power. The TEL 12 and TEL 12WI are 12 W DC/DC converters that come in a compact DIP-16 metal package. This family is designed to miniaturize low-power DC/DC converters without sacrificing high efficiency. They usher in a new standard for power density with 3.61 W per cubic cm and effectively double the power density compared to other 12 W converters in a DIP-24 package. The TEL 12 offers a wide 2:1 input voltage range and the TEL 12WI offers an ultra-wide 4:1 input voltage range. Features include high efficiency up to 88%, which enables operation temperature up to +65°C ambient at full load and up to +85°C with derating to 50% load. The converters also have an internal input filter to comply with conducted emission standard EN 55032 class A. Overall, they feature an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.

PTM Veröffentlicht am: