Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Summary

In summary, the TEL 12 and TEL 12WI series engineering goals were to design a cost-effective, high power density solution without sacrificing efficiency, performance, or reliability. The result was setting a new standard in power density of 3.61 W per cubic cm in this power range. The TEL 12 and TEL 12WI offer wide 2:1 or ultra-wide 4:1 input ranges in a 6-sided shielded metal case with insulated baseplate and have a continuous short-circuit protection and auto recovery. Both series feature high efficiency, extended operating temperatures, and an internal input filter for EN 55032 Class A compliance. Approved to the latest IEC/UL/EN 62368-1 standard with high reliability of greater than 2.5 million hours per MIL-HDBK-217F, ground benign, and TRACO Power’s 3-year warranty, the TEL 12 and TEL 12WI make an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.

PTM Veröffentlicht am: