Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
DC-DC Converters in High Temperature Environments Slide 11
In summary, more and more engineers are forced to reduce costs and still provide high quality products. The revolutionary ICE Technology, created by RECOM, offers a solution for engineers struggling with oversized converters derated to cope with higher temperatures. The PowerlinePlus family is designed for extreme temperature conditions (-45°C to +120°C case temperature). The efficiency is exceptionally high and remains consistent over variable loads and input voltages. The built-in Class B filter and low quiescent current simplify the layout and reduce the system footprint and external component requirements. For more information on the Powerline Plus Family please visit the RECOM Power website at www.recom-power.com or contact DigiKey Technical Support.
PTM Veröffentlicht am: