Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
8-15 Watts DC/DC Converters Slide 9
The REC8 and REC10 series are new and improved RECOM DC/DC converters. The main features of these two new series include: 8-10 W of power; a wide input voltage range (4:1) and low input voltage option (4.5-9 Vin); high isolation of up to 3 kVDC; low ripple and noise (<50 mVp-p); and high operating temperature (85ºC without derating). REC8 and REC10 converters are low cost, available in through-hole and surface mount packages, and there are no tantalum capacitors used in the converters. Custom designed products are also available.
PTM Veröffentlicht am: