Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
8-15 Watts DC/DC Converters Slide 11
In summary, RECOM DC/DC converters are widely used in a huge variety of applications. There were, though, some limitations with the specifications of DC/DC modules in applications that required over 8 W of power, limited isolation and limited operating temperature. Technology improvements have allowed RECOM to develop three new converter series with higher isolation, higher operating temperature range and lower noise and EMC; in the same industry standard packages. These new specifications and features open the door for RECOM DC/DC converters to enter new markets, particularly the medical and telecom applications. For more information on these products visit the RECOM Power website: www.recom-power.com.
PTM Veröffentlicht am: