Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
8-15 Watts DC/DC Converters Slide 2
DC/DC converters are widely used in a huge variety of applications: control boards, test and measurement equipment, and distributed power supplies among others. There are, though, some traditional limitations with the specifications of DC/DC modules in applications that require over 8 W of power. The main two limitations are isolation and operating temperature range. To achieve higher isolation levels at this power range and keeping the packages small has been a big problem. The internal heat generation limited the maximum full power operating temperature of the converters.
PTM Veröffentlicht am: