Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of NXP LPC551x/S1x Family of Arm® Cortex®-M33 based MCUs - Slide6

As the latest offering in NXP’s general cost-effective MCU portfolio, the LPC551x/S1x MCU family leverages the combination of a 40nm technology node and highly efficient Cortex®-M33 architecture offering state of the art security features and rich interfaces, making it suitable for a wide range of applications including but not limited to industrial and building automation, consumer products, and smart home applications. For example, leveraging the integration of a high-speed/high resolution ADC module, the CAN-FD interface and high-efficiency Cortex-M33 core, the LPC551x/S1x is suitable for remote I/O, sensor nodes, elevator control panel, smart lighting, and other industrial and building automation applications. Due to its rich interface offering such as high-speed USB, up to eight FlexComm interfaces along with its power efficiency and low-price, this microcontroller is ideal to be deployed in consumer products such as gaming peripherals, tracking systems and power tools. Its advanced security features make the LPC551x/S1x MCU family the right fit in security systems and in smart home related applications.

PTM Veröffentlicht am: