Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of NXP LPC551x/S1x Family of Arm® Cortex®-M33 based MCUs - Slide10

The LPC55S16 evaluation kit is designed to provide an ideal platform for evaluation of and development with the LPC551x/S1x MCU. The board features an on-board LPC-Link2 debug probe based on the LPC4322 MCU for a performance debug experience over high-speed USB, with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. The board can also be used with an external debug probe such as those from SEGGER and P&E. The board features easy access to LPC551x/S1x’s main interfaces including the high-speed and full-speed USB, the CAN-FD interface by supporting NXP’s TJA1044GTJ high-speed CAN transceiver and provides additional expansion options with the Arduino UNO shield connector along with a Pmod/host interface port and MikroElectronika Click module port.

PTM Veröffentlicht am: