Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of NXP LPC551x/S1x Family of Arm® Cortex®-M33 based MCUs - Slide3

Overall, NXP provides a rich microcontroller portfolio with diverse application scenarios. The i.MX RT series is the high-performance crossover microcontroller series featuring high-integration and real-time performance based on the Cortex®-M7 and Cortex-M33 architectures. General purpose MCU series include the K series, LPC54000 series and the LPC5500 series, which introduces levels of performance while keeping the active power consumption particularly low. On the other hand, the KL and K32L series focus on power sensitive applications offering a varied amount of low-power modes and focusing on low-leakage performance. The S08 and LPC800 microcontrollers are ideal for entry-level applications, with 8-bit and 32-bit architectures. For targeted applications such as motor control, metering, and 5V with safety and reliability, NXP also provides the optimal solutions to address such markets.

PTM Veröffentlicht am: