Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
Slide22
In summary, Multifuse® polymer PTCs from Bourns offer either overcurrent or over temperature protection for electrical circuitry. If a fault condition occurs, the Multifuse® device will heat due to I2R losses causing the resistance to rise dramatically and allowing only a trickle current flow to the circuit, thus protecting it. All that is needed to reset the Multifuse® after the fault condition has cleared is to cycle power to the system, eliminating the need for service calls to replace blown fuses. Also, the PSMF series is available in a size and rating ideal for portable handheld applications.
PTM Veröffentlicht am: