Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Slide 39 Slide 40 Slide 41 Product List
Cyclone3-Slide27

Dedicated differential output buffers eliminate the need for external resistor networks on the transmit side of RSDS, PPDS, and the general purpose LVDS communications. This enhancement reduces board space and eases PCB routing in many high volume display column driver applications. The Cyclone® III allows selection of 25 Ω or 50 Ω series termination values. These values can be calibrated at power up before going into user mode. A periodic user mode calibration feature may be offered after device characterization. Adjustable slew rates can improve signal integrity by slowing down edge rates on non-performance critical I/O pins. This feature was not available in Cyclone® II devices.

PTM Veröffentlicht am: