Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44.269 In Stock | 1 : 0,20000 € Cut Tape (CT) 4.000 : 0,11824 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (520nm ~ 530nm) | 140mA | 2.8V | 158 lm/W | 240mA | 62lm (60lm ~ 64lm) | 25°C | 124° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
54.017 In Stock | 1 : 0,21000 € Cut Tape (CT) 4.000 : 0,12103 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 475nm (470nm ~ 480nm) | 140mA | 2.95V | 48 lm/W | 240mA | 20lm (Typ) | 25°C | 126° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
37.179 In Stock | 1 : 0,22000 € Cut Tape (CT) 4.000 : 0,13357 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 140mA | 2.2V | 84 lm/W | 250mA | 26lm (Typ) | 25°C | 122° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
33.465 In Stock | 1 : 0,22000 € Cut Tape (CT) 4.000 : 0,12939 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 455nm (450nm ~ 460nm) | 140mA | 2.96V | - | 240mA | 265mW (260mW ~ 270mW) | 25°C | 124° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
69.319 In Stock | 1 : 0,27000 € Cut Tape (CT) 4.000 : 0,15714 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 590nm (585nm ~ 595nm) | 140mA | 2.3V | 71 lm/W | 240mA | 23lm (22lm ~ 24lm) | 25°C | 121° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
54.498 In Stock | 1 : 0,28000 € Cut Tape (CT) 10.000 : 0,08017 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 620nm (Typ) | 150mA | 2.2V | 74 lm/W | 200mA | 24lm (Typ) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
45.945 In Stock | 1 : 0,29000 € Cut Tape (CT) 4.000 : 0,17096 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | 140mA | 2.15V | - | 250mA | 128mW (125mW ~ 130mW) | 25°C | 121° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
8.812 In Stock | 1 : 0,31000 € Cut Tape (CT) 4.000 : 0,18061 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | 140mA | 2.15V | - | 250mA | 128mW (125mW ~ 130mW) | 25°C | 121° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) | |||
10.082 In Stock | 1 : 0,44000 € Cut Tape (CT) 2.000 : 0,15428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | 622nm Red, 525nm Green, 470nm Blue | 20mA | 2.03V Red, 2.73V Green, 2.81V Blue | 74 lm/W Red, 165 lm/W Green, 36 lm/W Blue | 60mA Red, 60mA Green, 60mA Blue | 3lm Red, 9lm Green, 2lm Blue | 25°C | 120° | Surface Mount | 6-PLCC | - | 0.126" L x 0.110" W (3.20mm x 2.80mm) | 0.073" (1.85mm) | |||
70.589 In Stock | 1 : 0,46000 € Cut Tape (CT) 4.000 : 0,15207 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm | 120mA | 2.1V | 79 lm/W | 250mA | 20lm (Typ) | 25°C | 130° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
5.364 In Stock | 1 : 0,46000 € Cut Tape (CT) 4.000 : 0,15207 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 475nm | 120mA | 3V | 50 lm/W | 240mA | 18lm (Typ) | 25°C | 130° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
10.736 In Stock | 1 : 0,57000 € Cut Tape (CT) 4.000 : 0,19681 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | 120mA | 2.15V | - | 250mA | 110lm (Typ) | 25°C | 130° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.030" (0.75mm) | |||
16.726 In Stock | 1 : 0,77000 € Cut Tape (CT) 1.400 : 0,51636 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 590nm (585nm ~ 595nm) | 150mA | 2.4V | 81 lm/W | 250mA | 29lm (27lm ~ 31lm) | 25°C | 125° | Surface Mount | 4-SMD, J-Lead Exposed Pad | SMD | 0.138" L x 0.124" W (3.50mm x 3.15mm) | 0.052" (1.33mm) | |||
1.608 In Stock | 1 : 0,77000 € Cut Tape (CT) 1.400 : 0,51636 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 150mA | 2.4V | 58 lm/W | 350mA | 21lm (18lm ~ 24lm) | 25°C | 125° | Surface Mount | 4-SMD, J-Lead Exposed Pad | SMD | 0.138" L x 0.124" W (3.50mm x 3.15mm) | 0.052" (1.33mm) | |||
13.336 In Stock | 1 : 0,83000 € Cut Tape (CT) 1.400 : 0,55079 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm (520nm ~ 535nm) | 150mA | 3.3V | 59 lm/W | 350mA | 29lm (27lm ~ 31lm) | 25°C | 125° | Surface Mount | 4-SMD, J-Lead Exposed Pad | SMD | 0.138" L x 0.124" W (3.50mm x 3.15mm) | 0.052" (1.33mm) | |||
23.318 In Stock | 1 : 0,87000 € Cut Tape (CT) 5.000 : 0,31606 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (520nm ~ 540nm) | 100mA | 3.2V | 69 lm/W | 125mA | 22lm (21lm ~ 23lm) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
12.828 In Stock | 1 : 0,87000 € Cut Tape (CT) 5.000 : 0,31606 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 475nm (469nm ~ 480nm) | 100mA | 3V | 37 lm/W | 200mA | 11lm (Typ) | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
4.419 In Stock | 1 : 0,98000 € Cut Tape (CT) 1.000 : 0,65406 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 528nm (520nm ~ 535nm) | 350mA | 2.85V | 81 lm/W | 1A | 91lm (87lm ~ 94lm) | 25°C | 135° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
3.995 In Stock | 1 : 0,98000 € Cut Tape (CT) 1.000 : 0,65406 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 350mA | 2.2V | 77 lm/W | 1A | 59lm (57lm ~ 62lm) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
1.750 In Stock | 1 : 1,07000 € Cut Tape (CT) 1.000 : 0,71430 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 350mA | 2.2V | 84 lm/W | 1A | 65lm (62lm ~ 67lm) | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
373 In Stock | 1 : 1,14000 € Cut Tape (CT) 250 : 0,87812 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 625nm (620nm ~ 630nm) | 350mA | 2.2V | 64 lm/W | 1A | 49lm (46lm ~ 52lm) | 25°C | 125° | Surface Mount | 0606 (1616 Metric) | SMD | 0.063" L x 0.063" W (1.60mm x 1.60mm) | 0.035" (0.90mm) | |||
5.369 In Stock | 1 : 1,14000 € Cut Tape (CT) 5.000 : 0,43379 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | 100mA | 3.05V | - | 200mA | - | 25°C | 115° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.138" L x 0.134" W (3.50mm x 3.40mm) | 0.035" (0.90mm) | |||
9.011 In Stock | 1 : 1,23000 € Cut Tape (CT) 1.000 : 0,52448 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | 620nm (610nm ~ 630nm) | 350mA | 2.25V | 108 lm/W | 1A | 85lm (Typ) | 25°C | 150° | Surface Mount | 0505 (1313 Metric) | - | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.95mm) | |||
10.282 In Stock | 1 : 1,24000 € Cut Tape (CT) 1.000 : 0,82618 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (520nm ~ 530nm) | 350mA | 2.85V | 93 lm/W | 1A | 104lm (100lm ~ 107lm) | 25°C | 135° | Surface Mount | 1414 (3535 Metric) | SMD | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.094" (2.39mm) | |||
7.073 In Stock | 1 : 1,28000 € Cut Tape (CT) 1.000 : 0,55298 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 525nm (520nm ~ 530nm) | 350mA | 2.67V | 129 lm/W | 1A | 121lm (Typ) | 25°C | 120° | Surface Mount | 0505 (1313 Metric) | - | 0.055" L x 0.055" W (1.40mm x 1.40mm) | 0.037" (0.95mm) |